
Quad operational amplifier featuring rail-to-rail output for enhanced dynamic range. This general-purpose op-amp offers a 12MHz gain bandwidth product and a 4V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5V, it provides a voltage gain of 80dB and a common mode rejection ratio of 60dB. The surface mount SO package contains four independent amplifier circuits, with a typical operating supply current of 2mA per channel. This RoHS compliant component is suitable for applications within a -20°C to 70°C temperature range.
Sign in to ask questions about the Stmicroelectronics TS464CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS464CDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 11.2mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS464CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
