
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS472EIJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain | 41dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Supply Type | Single |
| Voltage Gain | 41dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS472EIJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
