
100mW stereo headphone amplifier, a surface mount audio amplifier IC with a 2.2MHz gain bandwidth product. Features a 5.5V maximum supply voltage and 2V minimum supply voltage, delivering 107mW maximum output power. Operates with a 5.5mA quiescent current and offers 85dB power supply rejection ratio. Packaged in SO, this lead-free and RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS482ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS482ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 107mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 107mW |
| Output Voltage | 20mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS482 |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS482ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
