
Stereo headphone amplifier delivering 107mW maximum output power. Features a 2.2MHz gain bandwidth product and operates from a 2V to 5.5V single supply voltage. This surface mount component offers a 5.5mA quiescent current and 85dB power supply rejection ratio. Packaged in SO for tape and reel distribution, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Stmicroelectronics TS482IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 107mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 107mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS482IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
