
100mW stereo headphone amplifier, a surface mount audio amplifier IC in a DFN package. Features a 2.2MHz gain bandwidth product, 5.5mA quiescent current, and a 5.5V maximum supply voltage. Delivers 107mW maximum output power with a 500nA input bias current and 5mV input offset voltage. Operates from a single 2V to 5.5V supply, with an 85dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS482IQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS482IQT technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 107mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 107mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.79W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS482IQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
