
Stereo headphone amplifier delivering 107mW output power. Features a 2.2MHz gain bandwidth product and operates from a 2V to 5.5V single supply voltage. This surface mount integrated circuit offers 2 channels and 2 outputs, with a quiescent current of 5.5mA. Housed in a TSSOP package, it boasts an 85dB power supply rejection ratio and is lead-free and RoHS compliant.
Stmicroelectronics TS482IST technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 107mW |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 107mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS482IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
