
The TS4855IJT is a surface mount audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 5V, with a supply current of 10mA. The device is packaged in a FCP-18 package and is available in quantities of 5000. The TS4855IJT is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS4855IJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4855IJT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Power | 1.1W |
| Output Voltage | 40mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TS4855 |
| Supply Current | 10mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS4855IJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.