
Dual-channel audio amplifier IC featuring 108mW output power and a 1.1MHz gain bandwidth product. This surface-mount device operates from a 2V to 5.5V single supply, with a typical operating voltage of 5V. It offers a 58dB power supply rejection ratio and a quiescent current of 1.8mA. The component is housed in an SO package and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics TS486ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 108mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 108mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS486ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
