
The TS486IQT is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 1.1MHz and an input bias current of 200nA. The amplifier is powered by a single 5V supply and has a maximum output power of 108mW. It is packaged in a DFN package and is available on a tape and reel.
Stmicroelectronics TS486IQT technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 108mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 108mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.79W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS486IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
