
The TS4871EID is a surface mount audio amplifier from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The amplifier's gain bandwidth product is 2MHz, and it can deliver a maximum output power of 1W. The device is packaged in a SO package and is available in quantities of 100 in rail/Tube packaging.
Stmicroelectronics TS4871EID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Supply Current | 6mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4871EID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.