
1 W mono audio amplifier with standby active high
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4871EIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4871EIDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TS4871 |
| Supply Current | 6mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS4871EIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.