
1W mono audio amplifier, surface mount SO package, operating from 2.5V to 5.5V with a typical 5V supply. Features 1W maximum output power into an 8Ω load, 20dB gain, and a 2MHz gain bandwidth product. Includes standby mode with active high control, 75dB PSRR, and 6mA quiescent current. RoHS compliant, lead-free, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4871ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4871ID technical specifications.
| Bandwidth | 2GHz |
| Package/Case | SO |
| Gain | 20dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Output Voltage | 20mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4871ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
