
The TS4871IDT is a single 5V 1W audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is available in a SO package. The amplifier has a gain of 20dB and a gain bandwidth product of 2MHz. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Stmicroelectronics TS4871IDT technical specifications.
| Package/Case | SO |
| Gain | 20dB |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4871IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
