
The TS487ID is a single-supply audio amplifier with a gain bandwidth product of 1.1MHz and a maximum operating temperature of 85°C. It has a low input bias current of 200nA and an input offset voltage of 1mV. The amplifier is RoHS compliant and is available in a SOP-8 package, suitable for surface mount applications. It can handle a maximum power dissipation of 710mW and a maximum output power of 108mW. The TS487ID operates on a single supply voltage of 5V with a quiescent current of 1.8mA.
Stmicroelectronics TS487ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 108mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 108mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS487ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.