
The TS487IQT is a low-noise audio amplifier with a gain bandwidth product of 1.1MHz. It operates over a temperature range of -40°C to 85°C and is suitable for use with a 5V supply voltage. The amplifier has a maximum output power of 108mW and a quiescent current of 1.8mA. It is available in a surface mount DFN package.
Sign in to ask questions about the Stmicroelectronics TS487IQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS487IQT technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 108mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 108mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS487IQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
