
The TS487IST audio amplifier from Stmicroelectronics operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The amplifier's gain bandwidth product is 1.1MHz, and its quiescent current is 1.8mA. The TS487IST is packaged in a TSSOP package and is suitable for surface mount applications.
Stmicroelectronics TS487IST technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 108mW |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 108mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS487IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
