
Stereo headphone amplifier delivering 130mW output power with pop-free operation. Features a 1.1MHz gain bandwidth product and 102dB gain. Operates from a 2.2V to 5.5V single supply voltage, with a typical operating voltage of 5V. Packaged in a DFN surface mount configuration, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Stmicroelectronics TS488IQT technical specifications.
| Package/Case | DFN |
| Gain | 102dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 130mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 130mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.79W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS488IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
