The TS4902IDT is a single-supply audio amplifier with a gain bandwidth product of 2MHz. It operates over a temperature range of -40°C to 85°C and is available in a plastic SO-8 package. The device is lead-free and RoHS compliant. It has a maximum output power of 700mW and a quiescent current of 6mA. The TS4902IDT is suitable for use in audio applications where a high level of performance is required.
Stmicroelectronics TS4902IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 700mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS4902 |
| Supply Current | 6mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4902IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.