
The TS4909IQT is a dual audio amplifier from Stmicroelectronics, packaged in a 3 X 3 MM, LEAD FREE, DFN-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 158mW and a power supply rejection ratio of 72dB. It is designed for surface mount applications and is available in tape and reel packaging.
Stmicroelectronics TS4909IQT technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 158mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 158mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.79W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4909IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
