
The TS4956EIJT is a low-noise audio amplifier with a gain of 12dB. It operates from a single 5V supply and has a maximum operating temperature range of -40°C to 85°C. The amplifier is RoHS compliant and available in a RoHS compliant, FCP-18 package. It has a maximum output power of 1W and a quiescent current of 6.7mA. The amplifier is suitable for use in audio applications.
Stmicroelectronics TS4956EIJT technical specifications.
| Features | I²C |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.055W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4956EIJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
