
The TS4961TIQT is a surface mount audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 1.6W. The device is supplied with a voltage between 2.4V and 4.3V and draws a supply current of 2.1mA. The amplifier is packaged in a QFN-16 lead-free package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS4961TIQT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.95W |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 1.6W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| RoHS | Compliant |
No datasheet is available for this part.
