
Mono 2W Class-D audio amplifier IC featuring a 1-channel, 2-output configuration. Delivers 2W output power with a maximum of 2.8W, operating from a 2.5V to 5.5V single supply voltage. Boasts a 6dB gain and 250kHz gain bandwidth product, with a 57dB Common Mode Rejection Ratio and 63dB Power Supply Rejection Ratio. Surface mountable in a compact 3.15mm x 3.15mm x 0.6mm DFN package, suitable for temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4962IQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4962IQT technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 57dB |
| Gain | 6dB |
| Gain Bandwidth Product | 250kHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4962IQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
