
The TS4982IQT is a dual supply voltage audio amplifier from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It features a gain of 3.5dB and a maximum output power of 2W. The amplifier is packaged in a QFN EP package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS4982IQT technical specifications.
| Package/Case | QFN EP |
| Dual Supply Voltage | 5V |
| Gain | 3.5dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Voltage Gain | 13.5dB |
| RoHS | Compliant |
No datasheet is available for this part.