
The TS4984IQT is a surface mount audio amplifier from Stmicroelectronics with a gain bandwidth product of 1.5MHz and an output power of 1W. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a supply voltage range of 2.2V to 5.5V and a quiescent current of 7.4mA. It is packaged in a lead-free QFN-16 package.
Stmicroelectronics TS4984IQT technical specifications.
| Package/Case | QFN |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 7.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4984IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
