
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA15, LEAD FREE, FCP-15
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4985EIJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4985EIJT technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 7.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS4985 |
| Supply Current | 7.4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4985EIJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
