The TS4990EIKJT is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 1.5MHz and an output power of 1.2W. The amplifier operates on a single supply voltage of 5V and has a supply current of 3.7mA. It is packaged in a lead-free FCBGA package and is available in quantities of 5000 units per reel.
Stmicroelectronics TS4990EIKJT technical specifications.
| Package/Case | FCBGA |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3.7mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS4990EIKJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.