
Single-channel audio power amplifier delivering 1.2W output power into a 4Ω load. Features active low standby mode, a 1.5MHz gain bandwidth product, and operates from a 2.2V to 5.5V single supply voltage. This surface mount device, packaged in SO, offers a 64dB power supply rejection ratio and a typical supply current of 3.7mA. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4990ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4990ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.25mm |
| Length | 5mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS4990 |
| Supply Current | 3.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 1.5MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4990ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
