1.2 W audio power amplifier with active low standby mode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS4990IJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4990IJT technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4990IJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.