
The TS4994EIJT is a 2MHz audio amplifier from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It can handle up to 1.2W of output power and is supplied by a single 5V source. The amplifier is mounted in a VFBGA package and is available in quantities of 5000, packaged in tape and reel. It is compliant with RoHS regulations and has a quiescent current of 4mA.
Stmicroelectronics TS4994EIJT technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4994EIJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.