
The TS4994IQT is a single-channel audio amplifier from Stmicroelectronics with a gain bandwidth product of 2MHz and a maximum output power of 1W. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The amplifier is packaged in a lead-free DFN-8 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a quiescent current of 4mA.
Stmicroelectronics TS4994IQT technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | TS4994 |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4994IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.