
1W differential input/output audio power amplifier, surface mount MSOP package. Features 2MHz gain bandwidth product, 90dB common mode rejection ratio, and 100dB power supply rejection ratio. Operates from a 2.5V to 5.5V single supply, with a typical 5V operating voltage and 4mA quiescent current. Offers selectable standby mode and 1W maximum output power.
Stmicroelectronics TS4994IST technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4994IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
