
The TS4995EIJT is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The amplifier has a gain bandwidth product of 2MHz and a power supply rejection ratio of 90dB. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS4995EIJT technical specifications.
| Gain Bandwidth Product | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
No datasheet is available for this part.