
Dual-channel 1W audio amplifier IC featuring a 1.5MHz bandwidth and 106dB gain. This surface-mount component operates from a 2.7V to 5.5V single supply, with a typical operating voltage of 5V. It offers a 57dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. The device is housed in a 4mm x 4mm QFN package, is RoHS compliant, and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics TS4997IQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4997IQT technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 57dB |
| Gain | 106dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS4997 |
| Supply Current | 7.4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4997IQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
