
The TS4999EIJT is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The amplifier can handle a maximum output power of 2.8W. It is packaged in a RoHS compliant FCBGA package with a pitch of 0.50 MM and a height of 0.60 MM. The TS4999EIJT is RoHS compliant and does not have radiation hardening.
Stmicroelectronics TS4999EIJT technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4999EIJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
