
High-precision, single-supply, rail-to-rail operational amplifier featuring a 1.9MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 25µV and input bias current of 8nA, with excellent 94dB common mode rejection ratio and 91dB power supply rejection ratio. Operates from a 2.7V to 5.5V single supply, delivering 128mA output current per channel. Packaged in a compact 5mm x 4mm x 1.25mm SO surface-mount case.
Sign in to ask questions about the Stmicroelectronics TS507CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS507CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.25mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.15mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 131dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS507CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
