
Single supply, rail-to-rail operational amplifier featuring a 1.9MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 25µV and 8nA input bias current. With a high common mode rejection ratio of 94dB and power supply rejection ratio of 91dB, it operates from a 2.7V to 5.5V single supply. Packaged in a SOT-23-5 for surface mounting, it delivers 128mA output current per channel and a voltage gain of 131dB.
Sign in to ask questions about the Stmicroelectronics TS507IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS507IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.15mA |
| Supply Type | Single |
| Voltage Gain | 131dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS507IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
