
Dual-channel, general-purpose operational amplifier featuring low noise (8nV/√Hz) and low distortion (0.03%). This bipolar technology IC offers a 3MHz gain bandwidth product and a 1.5V/µs slew rate. It operates from a wide supply voltage range of 3V to 30V, with a typical operating supply voltage of 15V and a low operating supply current of 500µA. The surface-mount SO package provides 90dB common mode rejection ratio and 95dB voltage gain, with an input offset voltage of 500µV and input bias current of 150nA.
Sign in to ask questions about the Stmicroelectronics TS512AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS512AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS512AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
