Dual operational amplifier featuring low noise (8nV/sqrtHz) and low distortion (0.03%). This voltage-feedback amplifier offers a unity gain bandwidth of 3000 kHz and a minimum slew rate of 0.8 V/µs. Operating across an automotive temperature range from -40°C to 125°C, it supports supply voltages from ±4V to ±18V. The 8-terminal device is housed in an R-PDSO-G8 package and includes frequency compensation.
Sign in to ask questions about the Stmicroelectronics TS512BIYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS512BIYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.8 |
| Input Offset Current-Max (IIO) | 0.004 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS512BIYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.