
Dual general-purpose operational amplifier featuring low noise (8nV/√Hz) and low distortion (0.03%). This bipolar technology IC offers a 3MHz bandwidth and a 1.5V/µs slew rate. It operates from a wide supply voltage range of 3V to 30V, with a typical dual supply of ±15V and a maximum of ±18V. The component boasts a high voltage gain of 100dB and a common-mode rejection ratio of 90dB, suitable for through-hole mounting in a DIP package.
Stmicroelectronics TS512IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS512IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
