
Quad-channel, general-purpose operational amplifier featuring low noise (8nV/sqrtHz) and low distortion (0.03%). This bipolar IC offers a 3MHz gain bandwidth product and a 1.5V/µs slew rate. It operates from a 3V to 15V dual supply voltage with a typical supply current of 1.4mA per channel. The component boasts a high voltage gain of 100dB and an output current of 23mA per channel. Packaged in a through-hole DIP, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TS514IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS514IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.