
Quad-channel, general-purpose operational amplifier with a 15MHz gain bandwidth product and 7V/µs slew rate. Features very low noise (4.5nV/√Hz) suitable for audio applications, 80dB common mode rejection ratio, and 100dB voltage gain. Operates from a 2.5V to 15V dual supply or up to 18V single supply, with a maximum operating temperature of 125°C. This surface-mount component is housed in an SO package, offering 37mA output current per channel and 8mA operating supply current. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS524IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS524IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.6mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 950uV |
| Input Offset Voltage-Max | 950uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS524IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
