
Single CMOS timer IC, operating at 2.7 MHz, features a wide supply voltage range of 2V to 16V and a low operating supply current of 65µA. This surface mount and through-hole compatible component offers a high-level output current of -10mA and a low-level output current of 50mA, with a propagation delay of 100ns. Packaged in SO, it boasts a maximum power dissipation of 715mW and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics TS555CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS555CD technical specifications.
| Package/Case | SO |
| Frequency | 2.7MHz |
| Height | 1.25mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 715mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
