
Single CMOS timer IC for clock generation and synthesis. Features a 2.7 MHz operating frequency, 2V to 16V supply voltage range, and low 65µA operating supply current. Offers 100ns propagation and turn-on delay times, with ±10mA high-level and 50mA low-level output current. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount case, this RoHS compliant component operates from -40°C to 125°C with 715mW maximum power dissipation.
Stmicroelectronics TS555ID technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7MHz |
| Height | 1.5mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 715mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
