
Single CMOS timer IC for clock generation and synthesis. Features a 2.7 MHz operating frequency, 2V to 16V supply voltage range, and low 65µA operating supply current. Housed in a compact TSSOP package with surface mount capability, this component offers a 100ns propagation delay and 625mW power dissipation. Operating temperature range spans from -40°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Stmicroelectronics TS555IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS555IPT technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.7MHz |
| Height | 1mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
