
Dual CMOS timer IC featuring two independent timers. Operates with a supply voltage range of 2V to 16V and a nominal supply current of 130µA. Offers a maximum power dissipation of 830mW and a frequency output of 2.7MHz. Packaged in a surface-mount SO package with dimensions of 8.75mm length, 4mm width, and 1.65mm height. RoHS compliant with a minimum operating temperature of 0°C and a maximum of 70°C.
Stmicroelectronics TS556CD technical specifications.
| Package/Case | SO |
| Frequency | 2.7MHz |
| Height | 1.65mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 130uA |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS556 |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
