
Dual CMOS timer IC, operating at 2.7 MHz, suitable for surface mount applications. Features two independent timers/counters, a wide supply voltage range of 2V to 16V, and low operating supply current of 130µA. Offers a propagation delay and turn-on delay time of 100ns, with a maximum power dissipation of 830mW. Packaged in SO for tape and reel distribution, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Stmicroelectronics TS556CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS556CDT technical specifications.
| Package/Case | SO |
| Frequency | 2.7MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 130uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS556 |
| Supply Current | 130uA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
