
Stmicroelectronics TS556ID technical specifications.
| Package/Case | SO |
| Frequency | 2.7MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| RoHS Compliant | Yes |
| Series | TS556 |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.