
Dual Timer IC, featuring two independent timers and rectangular pulse output. Operates at a frequency of 2.7 MHz with a supply voltage range of 2V to 16V. Offers a high level output current of -10mA and a low level output current of 50mA. This surface mount component has a power dissipation of 830mW and a propagation delay of 100ns. It is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Stmicroelectronics TS556IDT technical specifications.
| Package/Case | SO |
| Frequency | 2.7MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 130uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS556 |
| Supply Current | 130uA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.