
Dual ADSL driver IC featuring a 130MHz gain bandwidth product and 320mA output current per channel. This surface mount component operates with a dual supply voltage range of 2.5V to 6V, consuming 11mA typical operating supply current. It offers a high common mode rejection ratio of 90dB and a slew rate of 40V/µs. Packaged in an 8-pin SOIC, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TS613IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS613IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 6V |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 80.83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS613IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
