
Dual operational amplifier featuring a 40MHz gain bandwidth product and 410V/µs slew rate. This surface mount IC offers a 1.25mV maximum input offset voltage and 6µA input bias current. Operating from a dual supply range of 2.5V to 6V or a single supply of 5V to 12V, it provides 58dB common mode rejection ratio. The device is housed in a 14-pin HTSSOP package.
Sign in to ask questions about the Stmicroelectronics TS615IPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS615IPWT technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.25mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 6V |
| Output Current | 420mA |
| Output Current per Channel | 530mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 410V/µs |
| Supply Current | 34mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS615IPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
